ZPF000000000000429 | DEUTSCH

Receptacle, 0.25-0.5 mm², AWG 24-20, crimp connection, ZPF000000000000429

Order No.: 37P5018
EAN: 4099889649505
MPN:
ZPF000000000000429
006-1187-20
DEUTSCH
ZPF000000000000429 DEUTSCH Crimp Contacts
Image may differ
Unit Price (€ / pc.)
30.9043 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.90 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9043 €
10 pcs.
28.7385 €
25 pcs.
26.1562 €
50 pcs.
24.0618 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector contact, ZPF000000000000429, TE Connectivity

Barrel Type: Crimp, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 115 VAC, Operating Voltage: 115 VDC, Contact Type: Socket, Contact Retention Within Housing: With, Contact Size Code: 20, Contact Base Material: Alumel, Contact Current Rating (Max): 7.5 A, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Spring, Wire Size: 20 – 24 AWG, Wire Size: 0.205 -0.518 mm², Operating Temperature Range: -65 – 200 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material alumel
Cable cross-section 0.25-0.5 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes