Socket contact, ZPF000000000000435, Deutsch
Barrel Type: Crimp, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 115 VAC, Operating Voltage: 115 VDC, Contact Type: Socket, Contact Retention Within Housing: With, Contact Size: Size 20, Contact Base Material: Alumel, Contact Current Rating (Max): 7.5 A, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Spring, Wire Size: 24 – 20 AWG, Wire Size: 0.5 – 0.25 mm², Operating Temperature Range: -65 – 200 °C.