ZPF000000000000807 | DEUTSCH

Pin contact, 0.205-0.518 mm², AWG 24-20, crimp connection, ZPF000000000000807

Order No.: 37P4998
EAN: 4099889649376
MPN:
ZPF000000000000807
047-1024-20
DEUTSCH
ZPF000000000000807 DEUTSCH Crimp Contacts
Image may differ
Unit Price (€ / pc.)
10.9480 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
10.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
501 pcs.
10.9480 €

Connector contact, ZPF000000000000807, TE Connectivity

Barrel Type: Crimp, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 115 VAC, Operating Voltage: 115 VDC, Lattice Contact Mating Area Plating Material: Gold, Contact Type: Pin, Contact Mating Area Plating Material: Gold, Wire Contact Termination Area Plating Material: Gold, Contact Retention Within Housing: With, Contact Size Code: 20, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Spring, Wire Size: 20 – 24 AWG, Wire Size: 0.205 -0.518 mm², Operating Temperature Range: -65 – 125 °C.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 24-20
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche Anschlussbereich vergoldet
Kontaktoberfläche Steckbereich vergoldet
Leiterquerschnitt 0,205-0,518 mm²
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei