ZPF000000000001243 | DEUTSCH

Receptacle, 0.34 mm², AWG 22, crimp connection, ZPF000000000001243

Order No.: 37P4952
EAN: 4099889648997
MPN:
ZPF000000000001243
097-0196-20
DEUTSCH
ZPF000000000001243 DEUTSCH Crimp Contacts
Image may differ
Unit Price (€ / pc.)
4.1769 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2769 pcs.
4.1769 €

Connector contact, ZPF000000000001243, TE Connectivity

Barrel Type: Crimp, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 115 VAC, Operating Voltage: 115 VDC, Lattice Contact Mating Area Plating Material: Gold, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Wire Contact Termination Area Plating Material: Gold, Contact Retention Within Housing: With, Contact Size Code: 20, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Spring, Wire Size: 20 – 24 AWG, Wire Size: 0.205 -0.518 mm², Operating Temperature Range: -65 – 200 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 22
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range gold-plated
Contact surface mating area gold-plated
Cable cross-section 0.34 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead