ZPF000000000001953 | DEUTSCH

Pin contact, 0.205-0.518 mm², AWG 24-20, crimp connection, ZPF000000000001953

Order No.: 72P4211
EAN: 4099889991680
MPN:
ZPF000000000001953
ZPF000000000001953 DEUTSCH Crimp Contacts
Image may differ
Unit Price (€ / pc.)
14.5061 € *
Available: 0 pcs.
Available in 5 Days: 97 pcs.
Leadtime: 8 Weeks **
Total Price:
14.51 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5061 €
10 pcs.
13.3399 €
50 pcs.
12.0071 €
100 pcs.
10.8052 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, ZPF000000000001953, DEUTSCH

Connector contact, Pin, 115 VAC, 115 VDC, Spring contact retention, Size Size 20, Discrete wire, 20 - 24 AWG Wire size, 0.205 - 0.518 mm² Wire size.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 24-20
Contact connection Crimpanschluss
Contact material Alumel
Cable cross-section 0,205-0,518 mm²
Logistics
Country of origin FR
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes