ZPF000000000002020 | DEUTSCH

Pin contact, 8.34 mm², AWG 8, crimp connection, ZPF000000000002020

Order No.: 37P4541
EAN: 4099889648874
MPN:
ZPF000000000002020
182-0672-08
DEUTSCH
Image may differ
Unit Price (€ / pc.)
72.7685 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
72.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
29 pcs.
72.7685 €

Pin contact, ZPF000000000002020, Deutsch

Barrel Type: Crimp, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 115 VAC, Operating Voltage: 115 VDC, Contact Type: Pin, Contact Mating Area Plating Material: Gold, Wire Contact Termination Area Plating Material: Gold, Contact Retention Within Housing: With, Contact Size: Size 8, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Spring, Wire Size: 8 – 8 AWG, Wire Size: 8.34 mm², Operating Temperature Range: -65 – 260 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 8
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range gold-plated
Contact surface mating area gold-plated
Cable cross-section 8.34 mm²
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes