ZPF000000000003590 | DEUTSCH

Pin contact, 3.3 mm², AWG 16-12, crimp connection, ZPF000000000003590

Order No.: 37P5002
EAN: 4099889649406
MPN:
ZPF000000000003590
724-0001-12
DEUTSCH
ZPF000000000003590 DEUTSCH Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2376 pcs.
2.1063 €

Pin contact, ZPF000000000003590, Deutsch

Barrel Type: Crimp, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 115 VAC, Operating Voltage: 115 VDC, Contact Type: Pin, Contact Mating Area Plating Material: Gold, Wire Contact Termination Area Plating Material: Gold, Contact Retention Within Housing: With, Contact Size: Size 12, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Spring, Wire Size: 12 AWG, Wire Size: 3.3 mm², Operating Temperature Range: -65 – 175 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 16-12
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range gold-plated
Contact surface mating area gold-plated
Cable cross-section 3.3 mm²
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead