ZPF000000000003594 | DEUTSCH

Pin contact, 0.32 mm², AWG 26-22, crimp connection, ZPF000000000003594

Order No.: 37P5004
EAN: 4099889649420
MPN:
ZPF000000000003594
724-0001-22
DEUTSCH
ZPF000000000003594 DEUTSCH Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2570 € *
Available: 0 pcs.
Available in 5 Days: 6,520 pcs.
Leadtime: 8 Weeks **
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
350 pcs.
0.2570 €
1700 pcs.
0.2523 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, ZPF000000000003594, Deutsch

Barrel Type: Crimp, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 115 VAC, Operating Voltage: 115 VDC, Contact Type: Pin, Contact Mating Area Plating Material: Gold, Wire Contact Termination Area Plating Material: Gold, Contact Retention Within Housing: With, Contact Size: Size 22, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Spring, Wire Size: 22 AWG, Wire Size: 0.32 mm², Operating Temperature Range: -65 – 175 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 26-22
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range gold-plated
Contact surface mating area gold-plated
Cable cross-section 0.32 mm²
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead