ZPF000000000003595 | DEUTSCH

Receptacle, 5.26-8.36 mm², AWG 10-8, crimp connection, ZPF000000000003595

Order No.: 37P4537
EAN: 4099889648843
MPN:
ZPF000000000003595
724-0003-08
DEUTSCH
ZPF000000000003595 DEUTSCH Crimp Contacts
Image may differ
Unit Price (€ / pc.)
90.9398 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
90.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
21 pcs.
90.9398 €

Connector contact, ZPF000000000003595, TE Connectivity

Barrel Type: Crimp, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 115 VAC, Operating Voltage: 115 VDC, Lattice Contact Mating Area Plating Material: Gold, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Wire Contact Termination Area Plating Material: Gold, Contact Retention Within Housing: With, Contact Size Code: 8, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Spring, Wire Size: 8 AWG, Wire Size: 8.36 mm², Operating Temperature Range: -65 – 175 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 10-8
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range gold-plated
Contact surface mating area gold-plated
Cable cross-section 5.26-8.36 mm²
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead