ZPF000000000200230 | DEUTSCH

Pin contact, 0.129-0.326 mm², AWG 26-24, crimp connection, gold-plated, ZPF000000000200230

Order No.: 37P5005
EAN: 4099889649437
MPN:
ZPF000000000200230
724-0001-24
DEUTSCH
ZPF000000000200230 DEUTSCH Crimp Contacts
Image may differ
Unit Price (€ / pc.)
8.6632 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2423 pcs.
8.6632 €

Pin contact, ZPF000000000200230, Deutsch

Barrel Type: Crimp, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 115 VAC, Operating Voltage: 115 VDC, Contact Type: Pin, Contact Mating Area Plating Material: Gold, Wire Contact Termination Area Plating Material: Gold, Contact Retention Within Housing: With, Contact Size: Size 24, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Spring, Wire Size: 24 AWG, Wire Size: 0.205 mm², Operating Temperature Range: -65 – 175 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 26-24
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range gold-plated
Contact surface mating area gold-plated
contact surface gold-plated
Cable cross-section 0.129-0.326 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead