DTT-16-02 | DEUTSCH

Crimping pliers for crimp contacts, AWG 16-12, DEUTSCH DTT-16-02

Order No.: 35P7880
EAN: 4099891357351
MPN:
DTT-16-02
DTT-16-02 DEUTSCH Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
579.1611 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
579.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
579.1611 €

Portable crimp tool, DTT-16-02, DEUTSCH

Portable crimp tool, commercial crimp tooling, operator releasable & adjustable, fixed in tool, manual, straight action hand tool.

Technical specifications
Crimping Range (AWG) AWG 16-12
Suitable for Crimpkontakte
Weight 752 g
Logistics
Country of origin MX
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes