HDT-48-00 | DEUTSCH

Crimping pliers for circular connector, AWG 20-12, DEUTSCH HDT-48-00

Order No.: 35P7884
EAN: 4099891357399
MPN:
HDT-48-00
HDT-48-00 DEUTSCH Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
558.3956 € *
Available: 3 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 7 Weeks **
Total Price:
558.40 € *
Price list
Quantity
Price per unit*
1 pcs.
558.3956 €
3 pcs.
541.6404 €
10 pcs.
523.0288 €
20 pcs.
511.8666 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimping tool, HDT-48-00, Deutsch

Crimp form - wire crimp sleeve: closed sleeve - 4 Indent, tool quality: premium crimping tool, ratchet configuration: not solvable, not adjustable, matrix record type: firm in the tool, specification type: TE product specification (114-).

Technical data

  • Weight: 656.8 g
  • Suitable for: Round connector
Technical specifications
Crimping Range (AWG) AWG 20-12
Suitable for Rundsteckverbinder
Weight 656.8 g
Length 251 mm
Logistics
Country of origin TW
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes