0411-204-1605 | DEUTSCH
Extraction tool for rectangular contacts, 2 g, 0411-204-1605
Unit Price (€ / pc.)
2.2015 € *
Available: 0 pcs.
Available in 5 Days: 747 pcs.
Leadtime: 14 Weeks **
Total Price:
209.14 € *
Price list
Quantity
Price per unit*
95 pcs.
2.2015 €
500 pcs.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extraction tool, 0411-204-1605, Deutsch
Extraction tool on blue with size 16, AWG 18-16
Technical Data
- Version: Extraction tool
- Suitable for: Rectangular Contacts
Technical specifications
Version | Ausziehwerkzeug | |
Suitable for | Rechteckige Kontakte | |
Weight | 2 g | |
Material | Kunststoff |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |