DT-RT1 | DEUTSCH
Extraction tool for rectangular contacts, 191 mm, 20 g, DT-RT1
Order No.: 36P0016
EAN: 4099891381806
MPN:
DT-RT1
Unit Price (€ / pc.)
15.1487 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
15.15 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1487 €
10 pcs.
14.3871 €
25 pcs.
13.3756 €
50 pcs.
12.7092 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp tool, DT-RT1, Deutsch
Insertion & Extraction Tool Type: Contact Extraction, Insertion & Extraction Tool Application: Contact-to-Housing
Technical Data
- Weight: 20 g
- Assembly: Rectangular contacts
Technical specifications
Version | Ausziehwerkzeug | |
Suitable for | Rechteckige Kontakte | |
Weight | 20 g | |
Length | 191 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |