DG1230R24-74P1 | DEUTSCH

Circular connector, 74 pole, crimp connection, bayonet locking, straight, DG1230R24-74P1

Order No.: 72P2578
EAN: 4099891708634
MPN:
DG1230R24-74P1
DG1230R24-74P1 DEUTSCH Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
503.2153 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 22 Weeks **
Total Price:
503.22 € *
Price list
Quantity
Price per unit*
1 pcs.
503.2153 €
2 pcs.
473.6914 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, DG1230R24-74P1, DEUTSCH

Standard circular connector, Wire-to-Wire, 74 Position, Sealable, Wire & Cable, Power & Signal, Panel mount, Tin, Composite, 1 Polarization Code.

Technical specifications
Version socket
Contact connection crimp connection
Cable cross-section 0.2-0.52 mm²
Assembly panel mounting
Orientation straight
Pin number 74 pole
Type of locking bayonet locking
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead