DTS20F25-35SN | DEUTSCH
Panel socket, 128 pole, crimp connection, straight, DTS20F25-35SN
Order No.: 37P4163
EAN: 4099889716023
MPN:
DTS20F25-35SN
Unit Price (€ / pc.)
1,787.9393 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
1,787.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,787.9393 €
Circular connector, DTS20F25-35SN, Deutsch
The DTS20F25-35SN is a standard circular connector that offers high density contact arrangements. This product is originally designed as military and aerospace components.
Features
- High reliability
- High density
- Self locking connector system
- Scoop proof contact protection
Applications
- High performance military aircraft
- Commercial aircraft
- Communications equipment
- High temperature industrial equipment
Technical specifications
Version | Flanschbuchse | |
Additional parts | unbestückt | |
Shell Material | Aluminiumlegierung | |
Cable diameter | 0,76 bis 1,37 mm | |
Contact connection | Crimpanschluss | |
Cable cross-section | 0,08-0,33 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 128-polig |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |