DTS26W15-15PA | DEUTSCH

Plug, 15 pole, crimp connection, straight, DTS26W15-15PA

Order No.: 37P4141
EAN: 4099889715804
MPN:
DTS26W15-15PA
DTS26W15-15PA DEUTSCH Other Circular Connectors Image 1
DTS26W15-15PA DEUTSCH Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
654.6547 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
654.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
654.6547 €

Circular connector, DTS26W15-15PA, Deutsch

Assembly Type: Electrical Connector, Connector System: Cable-to-Panel, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Circular connector, Factory Installed Backshell: No, Number of Positions: 15, Number of Power Positions: 1, Number of Signal Positions: 14, Contacts Preloaded: No, Voltage: 1800 Vrms, Feedthrough Type: No, Shell Plating Material: Cadmium, O.D., Shell Base Material: Aluminum 6061-T6, Circular Connector Insulation Material Type: Hard Dielectric/Silicone, Hermetically Sealed: No, Contact Quantity (Size 16): 1, Contact Current Rating (Max): 13 A, Reverse Gender: No, Contact Layout Arrangement: 15 – 15, Circular Connector Contact Type: Pin, Panel Mount Feature: Without, Connector Mounting Type: Panel Mount, Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 15, Alignment Keyed: Clocking, Assembly Length: 31 mm, Wire Size: 0.52 – 1.31 mm², Wire Size: 20 – 16 AWG, Fluid Resistance: Yes, Operating Temperature Range: -65 – 200 °C, Durability Rating: 500 Cycles, Circuit Application: Power & Signal, Shielded: Yes, Packaging Quantity: 1, Position Locations Omitted: All

Technical specifications
Version Stecker
Additional parts bestückt
Shell Material Aluminiumlegierung
Contact connection Crimpanschluss
Cable cross-section 0,52-1,31 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 15-polig
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium, Blei