DTS26W15-19PA | DEUTSCH

Plug, 19 pole, crimp connection, straight, DTS26W15-19PA

Order No.: 37P4142
EAN: 4099889715811
MPN:
DTS26W15-19PA
DTS26W15-19PA DEUTSCH Other Circular Connectors Image 1
DTS26W15-19PA DEUTSCH Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
219.4717 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
21,947.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
219.4717 €

Circular connector, DTS26W15-19PA, Deutsch

Assembly Type: Electrical Connector, Connector System: Cable-to-Panel, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Circular connector, Number of Positions: 19, Number of Power Positions: 0, Number of Signal Positions: 19, Contacts Preloaded: No, Shell Plating Material: Cadmium, O.D., Shell Base Material: Aluminum 6061-T6, Circular Connector Insulation Material Type: Hard Dielectric/Silicone, Hermetically Sealed: No, Contact Current Rating (Max): 7.5 A, Reverse Gender: No, Contact Layout Arrangement: 15 – 19, Circular Connector Contact Type: Pin, Connector Mounting Type: Panel Mount, Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 15, Alignment Keyed: Clocking, Wire Size: 0.2 -0.52 mm², Wire Size: 24 – 20 AWG, Operating Temperature Range: -65 – 200 °C, Circuit Application: Signal, Shielded: Yes

Technical specifications
Version Stecker
Additional parts bestückt
Shell Material Aluminiumlegierung
Contact connection Crimpanschluss
Cable cross-section 0,2-0,52 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 19-polig
Logistics
Country of origin GB
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium