YACT26JD15JNV00100 | DEUTSCH
Socket, 15 pole, crimp connection, straight, YACT26JD15JNV00100
Order No.: 37P3886
EAN: 4099889715729
MPN:
YACT26JD15JNV00100
Unit Price (€ / pc.)
583.576 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Circular connector, YACT26JD15JNV00100, Deutsch
The YACT26JD15JNV00100 is a standard circular connector that offers high density contact arrangements. This product is originally designed as military and aerospace components.
Features
- High reliability
- High density
- Self locking connector system
- Scoop proof contact protection
Applications
- High performance military aircraft
- Commercial aircraft
- Communications equipment
- High temperature industrial equipment
Technical specifications
Version | Buchse | |
Contact connection | Crimpanschluss | |
Cable cross-section | 0,52-1,31 mm² | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 15-polig |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |