YDTS20F17-06PA0000 | DEUTSCH

Panel plug, 6 pole, crimp connection, straight, YDTS20F17-06PA0000

Order No.: 37P4164
EAN: 4099889716030
MPN:
YDTS20F17-06PA0000
YDTS20F17-06PA0000 DEUTSCH Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
953.4875 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
Total Price:
953.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
953.4875 €

Circular connector, YDTS20F17-06PA0000, Deutsch

Product Type: Connector, Connector System: Cable-to-Panel, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Receptacle, Number of Positions: 6, Number of Power Positions: 6, Number of Signal Positions: 0, Contacts Preloaded: No, Shell Plating Material: Electroless Nickel, Shell Base Material: Aluminum 6061-T6, Circular Connector Insulation Material Type: Hard Dielectric/Silicone, Hermetically Sealed: No, Contact Current Rating (Max): 23 A, Reverse Gender: No, Contact Layout Arrangement: 17 – 6, Circular Connector Contact Type: Pin, Connector Mounting Type: Panel Mount, Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 17, Alignment Keyed: Clocking, Wire Size: 2.08 – 3.31 mm², Wire Size: 14 – 12 AWG, Operating Temperature Range: -65 – 200 °C, Circuit Application: Power, Shielded: Yes

Technical specifications
Ausführung Flanschstecker
Bestückung bestückt
Gehäusematerial Aluminiumlegierung
Kontaktanschluss Crimpanschluss
Leiterquerschnitt 2,08-3,31 mm²
Montage Leiterplattenmontage
Orientierung gerade
Polzahl 6-polig
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei