YDTS20F25-35PNV001 | DEUTSCH
TE Connectivity/Deutsch YDTS20F25-35PNV001
Order No.: 37P4166
EAN: 4099889716047
MPN:
YDTS20F25-35PNV001
Unit Price (€ / pc.)
434.0168 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
Total Price:
43,401.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
434.0168 €
Circular connector, YDTS20F25-35PNV001, Deutsch
The YDTS20F25-35PNV001 is a standard circular connector that offers high density contact arrangements. This product is originally designed as military and aerospace components.
Features
- High reliability
- High density
- Self locking connector system
- Scoop proof contact protection
Applications
- High performance military aircraft
- Commercial aircraft
- Communications equipment
- High temperature industrial equipment
Technical specifications
Version | Flanschstecker | |
Additional parts | bestückt | |
Shell Material | Aluminium | |
Cable cross-section | 0,08-0,33 mm² | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 128-polig |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |