YDTS26F17-35SB0000 | DEUTSCH

TE Connectivity/Deutsch YDTS26F17-35SB0000

Order No.: 37P4145
EAN: 4099889715842
MPN:
YDTS26F17-35SB0000
YDTS26F17-35SB0000 DEUTSCH Other Circular Connectors Image 1
YDTS26F17-35SB0000 DEUTSCH Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
968.0888 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
968.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
968.0888 €

Circular connector, YDTS26F17-35SB0000, Deutsch

Assembly Type: Electrical Connector, Connector System: Cable-to-Panel, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Circular connector, Factory Installed Backshell: No, Number of Positions: 55, Number of Power Positions: 0, Number of Signal Positions: 55, Contacts Preloaded: No, Voltage: 1300 Vrms, Feedthrough Type: No, Shell Plating Material: Electroless Nickel, Shell Base Material: Aluminum 6061-T6, Circular Connector Insulation Material Type: Hard Dielectric/Silicone, Hermetically Sealed: No, Contact Quantity (Size 22D): 55, Contact Current Rating (Max): 5 A, Reverse Gender: No, Contact Layout Arrangement: 17 – 35, Circular Connector Contact Type: Circular connector, Panel Mount Feature: Without, Connector Mounting Type: Panel Mount, Polarization Code: B, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 17, Alignment Keyed: Clocking, Assembly Length: 31 mm, Wire Size: 0.08 -0.33 mm², Wire Size: 28 – 22 AWG, Fluid Resistance: Yes, Operating Temperature Range: -65 – 200 °C, Durability Rating: 500 Cycles, Circuit Application: Signal, Shielded: Yes, Packaging Quantity: 1, Position Locations Omitted: All

Technical specifications
Version Buchse
Additional parts bestückt
Shell Material Aluminium
Cable cross-section 0,08-0,33 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 55-polig
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei