YDTS26F19-35PNV001 | DEUTSCH
Circular connector, 66 pole, crimp connection, straight, YDTS26F19-35PNV001
Unit Price (€ / pc.)
454.3420 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 22 Weeks **
Total Price:
454.34 € *
Price list
Quantity
Price per unit*
1 pcs.
454.3420 €
2 pcs.
446.5118 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, YDTS26F19-35PNV001, DEUTSCH
The YDTS26F19-35PNV001 is a subminiature circular connector, that offers a scoop-proof design for easy, reliable mating and a threaded coupling for excellent vibration resistance. This product is suitable for firewall and high-temperature applications such as engines. Contact retention system provides excellent contact retention under severe vibration.
Features
- High-quality silicone seals to help maximize tear resistance and sealing memory
- Self-locking threaded coupling
- Metal-to-metal bottoming for maximum EMI grounding protection
- Grounding fingers providing excellent EMI protection
- Trapezoidal thread for excellent shell-to-shell continuity
- Wide range of backshells and accessories
Technical specifications
Version | Stecker | |
Shell Material | Aluminium | |
Contact connection | Crimpanschluss | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 66-polig |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |