YDTS26W09-35SNV001 | DEUTSCH
TE Connectivity/Deutsch YDTS26W09-35SNV001
Order No.: 37P4146
EAN: 4099889715859
MPN:
YDTS26W09-35SNV001
Unit Price (€ / pc.)
206.465 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 26 Weeks **
Total Price:
206.47 € *
Price list
Quantity
Price per unit*
1 pcs.
206.465 €
3 pcs.
202.895 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, YDTS26W09-35SNV001, Deutsch
The YDTS26W09-35SNV001 is a standard circular connector that offers high density contact arrangements. This product is originally designed as military and aerospace components.
Features
- High reliability
- High density
- Self locking connector system
- Scoop proof contact protection
Applications
- High performance military aircraft
- Commercial aircraft
- Communications equipment
- High temperature industrial equipment
Technical specifications
Version | Buchse | |
Shell Material | Aluminium | |
Cable cross-section | 0,08-0,33 mm² | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 6-polig |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |