YDTS26W11-98SNV001 | DEUTSCH

Socket, 6 pole, pin connection, straight, YDTS26W11-98SNV001

Order No.: 37P4150
EAN: 4099889715897
MPN:
YDTS26W11-98SNV001
YDTS26W11-98SNV001 DEUTSCH Other Circular Connectors Image 1
YDTS26W11-98SNV001 DEUTSCH Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
251.4589 € *
Available: 0 pcs.
Leadtime: 47 Weeks **
Total Price:
38,976.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
155 pcs.
251.4589 €

Circular connector, YDTS26W11-98SNV001, Deutsch

The YDTS26W11-98SNV001 is a standard circular connector that offers high density contact arrangements. This product is originally designed as military and aerospace components.

Features

  • High reliability
  • High density
  • Self locking connector system
  • Scoop proof contact protection

Applications

  • High performance military aircraft
  • Commercial aircraft
  • Communications equipment
  • High temperature industrial equipment
Technical specifications
Version Buchse
Shell Material Aluminium
Contact connection Stiftanschluss
Cable cross-section 0,2-0,52 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 6-polig
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium, Blei