YDTS26W13-35SNV001 | DEUTSCH
Socket, 22 pole, pin connection, straight, YDTS26W13-35SNV001
Order No.: 37P4152
EAN: 4099889715910
MPN:
YDTS26W13-35SNV001
Unit Price (€ / pc.)
698.1373 € *
Available: 0 pcs.
Leadtime: 48 Weeks **
Circular connector, YDTS26W13-35SNV001, Deutsch
The YDTS26W13-35SNV001 is a standard circular connector that offers high density contact arrangements. This product is originally designed as military and aerospace components.
Features
- High reliability
- High density
- Self locking connector system
- Scoop proof contact protection
Applications
- High performance military aircraft
- Commercial aircraft
- Communications equipment
- High temperature industrial equipment
Technical specifications
Version | Buchse | |
Shell Material | Aluminium | |
Contact connection | Stiftanschluss | |
Cable cross-section | 0,08-0,33 mm² | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 22-polig |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |