YDTS26W15-19PNV001 | DEUTSCH
TE Connectivity/Deutsch YDTS26W15-19PNV001
Order No.: 37P4154
EAN: 4099889715934
MPN:
YDTS26W15-19PNV001
Unit Price (€ / pc.)
291.9903 € *
Available: 0 pcs.
Available in 5 Days: 130 pcs.
Leadtime: 48 Weeks **
Total Price:
291.99 € *
Price list
Quantity
Price per unit*
1 pcs.
291.9903 €
2 pcs.
286.9447 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, YDTS26W15-19PNV001, Deutsch
The YDTS26W15-19PNV001 is a standard circular connector that offers high density contact arrangements. This product is originally designed as military and aerospace components.
Features
- High reliability
- High density
- Self locking connector system
- Scoop proof contact protection
Applications
- High performance military aircraft
- Commercial aircraft
- Communications equipment
- High temperature industrial equipment
Technical specifications
Version | Stecker | |
Additional parts | bestückt | |
Shell Material | Aluminium | |
Cable cross-section | 0,2-0,52 mm² | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 19-polig |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |