YDTS26W25-35SNV001 | DEUTSCH

TE Connectivity/Deutsch YDTS26W25-35SNV001

Order No.: 37P4158
EAN: 4099889715972
MPN:
YDTS26W25-35SNV001
YDTS26W25-35SNV001 DEUTSCH Other Circular Connectors Image 1
YDTS26W25-35SNV001 DEUTSCH Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
879.4576 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
51,888.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
59 pcs.
879.4576 €

Circular connector, YDTS26W25-35SNV001, Deutsch

Product Type: Connector, Connector System: Cable-to-Panel, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Circular connector, Number of Positions: 128, Number of Power Positions: 0, Number of Signal Positions: 128, Contacts Preloaded: No, Shell Plating Material: Cadmium, O.D., Shell Base Material: Aluminum 6061-T6, Circular Connector Insulation Material Type: Hard Dielectric/Silicone, Hermetically Sealed: No, Contact Current Rating (Max): 5 A, Reverse Gender: No, Contact Layout Arrangement: 25 – 35, Circular Connector Contact Type: Circular connector, Connector Mounting Type: Panel Mount, Polarization Code: N, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 25, Alignment Keyed: Clocking, Wire Size: 0.08 -0.33 mm², Wire Size: 28 – 22 AWG, Operating Temperature Range: -65 – 200 °C, Circuit Application: Signal, Shielded: Yes

Technical specifications
Version Buchse
Additional parts bestückt
Shell Material Aluminium
Cable cross-section 0,08-0,33 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 128-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes