YDTS26Z13-04PNV001 | DEUTSCH
Plug, 4 pole, pin connection, straight, YDTS26Z13-04PNV001
Order No.: 37P4159
EAN: 4099889715989
MPN:
YDTS26Z13-04PNV001
Unit Price (€ / pc.)
477.9754 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
47,797.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
477.9754 €
Circular connector, YDTS26Z13-04PNV001, Deutsch
The YDTS26Z13-04PNV001 is a standard circular connector that offers high density contact arrangements. This product is originally designed as military and aerospace components.
Features
- High reliability
- High density
- Self locking connector system
- Scoop proof contact protection
Applications
- High performance military aircraft
- Commercial aircraft
- Communications equipment
- High temperature industrial equipment
Technical specifications
Ausführung | Stecker | |
Gehäusematerial | Aluminium | |
Kontaktanschluss | Stiftanschluss | |
Leiterquerschnitt | 0,52-1,31 mm² | |
Montage | Leiterplattenmontage | |
Orientierung | gerade | |
Polzahl | 4-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |