YDTS26Z25-24SAV001 | DEUTSCH

Socket, 24 pole, crimp connection, straight, YDTS26Z25-24SAV001

Order No.: 37P4162
EAN: 4099889716016
MPN:
YDTS26Z25-24SAV001
YDTS26Z25-24SAV001 DEUTSCH Other Circular Connectors Image 1
YDTS26Z25-24SAV001 DEUTSCH Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
780.9851 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
78,098.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
780.9851 €

Circular connector, YDTS26Z25-24SAV001, Deutsch

Product Type: Connector, Connector System: Cable-to-Panel, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Circular connector, Number of Positions: 24, Number of Power Positions: 24, Number of Signal Positions: 0, Contacts Preloaded: No, Shell Plating Material: Black Zinc Nickel, Shell Base Material: Aluminum 6061-T6, Circular Connector Insulation Material Type: Hard Dielectric/Silicone, Hermetically Sealed: No, Contact Current Rating (Max): 23 A, Reverse Gender: No, Contact Layout Arrangement: 25 – 24, Circular Connector Contact Type: Circular connector, Connector Mounting Type: Panel Mount, Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 25, Alignment Keyed: Clocking, Wire Size: 2.08 – 3.31 mm², Wire Size: 14 – 12 AWG, Operating Temperature Range: -65 – 200 °C, Circuit Application: Power, Shielded: Yes

Technical specifications
Version Buchse
Additional parts bestückt
Shell Material Aluminiumlegierung
Contact connection Crimpanschluss
Cable cross-section 2,08-3,31 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 24-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei