ZPF000000000005904 | DEUTSCH
Plug, 3 pole, pin connection, straight, ZPF000000000005904
Order No.: 37P5039
EAN: 4099889717600
MPN:
ZPF000000000005904
941-92 A 7-93 PN
Unit Price (€ / pc.)
702.3737 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
1,404.75 € *
Price list
Quantity
Price per unit*
2 pcs.
702.3737 €
4 pcs.
688.3079 €
5 pcs.
674.2659 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, ZPF000000000005904, Deutsch
standard circular connector
Features
- For harsh climatic and mechanic environement
Technical specifications
Version | Stecker | |
Contact connection | Stiftanschluss | |
Cable cross-section | 0,93-1,34 mm² | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 3-polig |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |