ZPF000000000007358 | DEUTSCH

Plug, 12 pole, crimp connection, straight, ZPF000000000007358

Order No.: 37P4709
EAN: 4099889717242
MPN:
ZPF000000000007358
983-0S 12-12 PN
ZPF000000000007358 DEUTSCH Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
57.9768 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1,855.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
32 pcs.
57.9768 €

Circular connector, ZPF000000000007358, Deutsch

Assembly Type: Electrical Connector, Connector System: Wire-to-Panel, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Receptacle, Factory Installed Backshell: Without, Number of Positions: 12, Number of Power Positions: 0, Number of Signal Positions: 12, Contacts Preloaded: No, Shell Plating Material: Passivated Stainless Steel Firewall, Shell Base Material: Stainless Steel, Circular Connector Insulation Material Type: Thermoset, Hermetically Sealed: No, Contact Current Rating (Max): 7.5 A, Reverse Gender: No, Contact Layout Arrangement: 12 – 12, Circular Connector Contact Type: Pin, Termination Method to Wire & Cable: Crimp, Panel Mount Feature Type: Circular connector, Connector Mounting Type: Panel Mount, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 12, Alignment Keyed: Clocking, Wire Size: 0.2 -0.52 mm², Wire Size: 20 – 24 AWG, Operating Temperature Range: -65 – 200 °C, Durability Rating: 500 Cycles, Circuit Application: Power, Signal & Data, Shielded: Yes, Approved Standards: BACC63,EN2997,ESC10

Technical specifications
Version Stecker
Additional parts bestückt
Shell Material Edelstahl
Contact connection Crimpanschluss
Cable cross-section 0,2-0,52 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 12-polig
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei