ZPF000000000007366 | DEUTSCH
Circular connector, 4 pole, crimp connection, straight, ZPF000000000007366
Order No.: 37P4710
EAN: 4099889717259
MPN:
ZPF000000000007366
983-0S 14-04 PN
Unit Price (€ / pc.)
80.3012 € *
Available: 0 pcs.
Available in 5 Days: 82 pcs.
Leadtime: 22 Weeks **
Total Price:
80.30 € *
Price list
Quantity
Price per unit*
1 pcs.
80.3012 €
5 pcs.
77.0882 €
10 pcs.
73.2445 €
25 pcs.
68.8415 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, ZPF000000000007366, Deutsch
The ZPF000000000007366 is a standard circular connector that is used in it's stainless steel for harsh constraint-facing areas such as engines, landing gears, APU (Auxiliary Power Unit), wings, pylons, leading edges. This product is especially designed for harsh environment aircraft zone applications such as engines and boosters.
Features
- Self-locking system
- Fireproof inserts
- Fluid resistant inserts
- Glass-to-metal sealing
- Straight cable clamp
Technical specifications
Shell Material | Edelstahl | |
Contact connection | Crimpanschluss | |
Cable cross-section | 1,31-3,31 mm² | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 4-polig |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |