ZPF000000000008033 | DEUTSCH

Plug, 5 pole, solder cup, straight, ZPF000000000008033

Order No.: 37P4799
EAN: 4099889717570
MPN:
ZPF000000000008033
983-1YE 10-05 PN
ZPF000000000008033 DEUTSCH Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
80.4202 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
2,412.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
80.4202 €

Circular connector, ZPF000000000008033, Deutsch

The ZPF000000000008033 is a standard circular connector that is used in it's stainless steel for harsh constraint-facing areas such as engines, landing gears, APU (Auxiliary Power Unit), wings, pylons, leading edges. This product is especially designed for harsh environment aircraft zone applications such as engines and boosters.

Features

  • Self-locking system
  • Fireproof inserts
  • Fluid resistant inserts
  • Glass-to-metal sealing
  • Straight cable clamp
Technical specifications
Version Stecker
Shell Material Edelstahl
Contact connection Lötkelch
Cable cross-section 0,2-0,52 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 5-polig
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes