ZPF000000000008045 | DEUTSCH

TE Connectivity/Deutsch ZPF000000000008045

Order No.: 37P4719
EAN: 4099889717327
MPN:
ZPF000000000008045
983-3KE-C 18
ZPF000000000008045 DEUTSCH Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
76.2671 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
4,194.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
55 pcs.
76.2671 €

Circular connector, ZPF000000000008045, Deutsch

The ZPF000000000008045 is a standard circular connector that is used in it's stainless steel for harsh constraint-facing areas such as engines, landing gears, APU (Auxiliary Power Unit), wings, pylons, leading edges. This product is especially designed for harsh environment aircraft zone applications such as engines and boosters.

Features

  • Self-locking system
  • Fireproof inserts
  • Fluid resistant inserts
  • Glass-to-metal sealing
  • Straight cable clamp
Technical specifications
Shell Material Edelstahl
Contact connection Lötkelch
Orientation gerade
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes