ZPF000000000008577 | DEUTSCH

Circular connector, 3 pole, crimp connection, straight, ZPF000000000008577

Order No.: 72P4215
EAN: 4099891711955
MPN:
ZPF000000000008577
Series: AMPLIMITE
ZPF000000000008577 DEUTSCH Other Circular Connectors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Circular connector, ZPF000000000008577, DEUTSCH

The ZPF000000000008577 is especially designed for harsh environment aircraft zone applications such as engines and boosters. This product rear part fits with a teeth anti-rotation system (360°) assuming an effective tightening and clamping of accessories/EMI shielding improvement. It has individual contact sealing at coupling stage by compression of elastomer conical risers on hard insert.

Features

  • Shell-to-shell metal bottoming
  • Self-locking system
  • Reduced elastomer barriers to use new and old generations of wires
  • Fireproof inserts
  • Fluid resistant inserts

Applications

  • Backnut
  • Straight cable clamp
  • Custom design
Technical specifications
Ausführung Stecker
Gehäusematerial Edelstahl
Kontaktanschluss Crimpanschluss
Leiterquerschnitt 0,52-1,31 mm²
Orientierung gerade
Polzahl 3-polig
Logistics
Ursprungsland FR
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei