ZPF000000000008632 | DEUTSCH

Socket, 24 pole, crimp connection, straight, ZPF000000000008632

Order No.: 37P4725
EAN: 4099889717389
MPN:
ZPF000000000008632
983-6S 16-24 SN
ZPF000000000008632 DEUTSCH Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
89.3452 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
2,859.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
32 pcs.
89.3452 €

Circular connector, ZPF000000000008632, Deutsch

Assembly Type: Electrical Connector, Connector System: Wire-to-Device, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Circular connector, Factory Installed Backshell: Without, Number of Positions: 24, Number of Power Positions: 0, Number of Signal Positions: 24, Contacts Preloaded: No, Shell Plating Material: Passivated Stainless Steel Firewall, Shell Base Material: Stainless Steel, Circular Connector Insulation Material Type: Thermoset, Hermetically Sealed: No, Contact Current Rating (Max): 7.5 A, Reverse Gender: No, Contact Layout Arrangement: 16 – 24, Circular Connector Contact Type: Circular connector, Termination Method to Wire & Cable: Crimp, Mating Retention Type: Threaded, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 16, Alignment Keyed: Clocking, Wire Size: 0.2 -0.52 mm², Wire Size: 20 – 24 AWG, Operating Temperature Range: -65 – 200 °C, Durability Rating: 500 Cycles, Circuit Application: Power, Signal & Data, Shielded: Yes, Approved Standards: BACC63,EN2997,ESC10

Technical specifications
Version Buchse
Additional parts bestückt
Shell Material Edelstahl
Contact connection Crimpanschluss
Cable cross-section 0,2-0,52 mm²
Orientation gerade
Pin number 24-polig
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei