ZPF000000000008722 | DEUTSCH

Socket, 3 pole, crimp connection, straight, ZPF000000000008722

Order No.: 37P4728
EAN: 4099889717402
MPN:
ZPF000000000008722
983-6SE 08-03 SN
ZPF000000000008722 DEUTSCH Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
74.3155 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
2,823.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
38 pcs.
74.3155 €

Circular connector, ZPF000000000008722, Deutsch

Assembly Type: Electrical Connector, Connector System: Wire-to-Panel, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Circular connector, Factory Installed Backshell: Without, Number of Positions: 3, Number of Power Positions: 0, Number of Signal Positions: 3, Contacts Preloaded: No, Shell Plating Material: Passivated Stainless Steel Firewall, Shell Base Material: Stainless Steel, Circular Connector Insulation Material Type: Thermoset, Hermetically Sealed: No, Contact Current Rating (Max): 7.5 A, Reverse Gender: No, Contact Layout Arrangement: 8 – 3, Circular Connector Contact Type: Circular connector, Termination Method to Wire & Cable: Crimp, Panel Mount Feature: With, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 08, Alignment Keyed: Clocking, Wire Size: 0.2 -0.52 mm², Wire Size: 20 – 24 AWG, Operating Temperature Range: -65 – 260 °C, Durability Rating: 500 Cycles, Circuit Application: Power, Signal & Data, Shielded: Yes, Approved Standards: BACC63,EN2997,ESC10

Technical specifications
Ausführung Buchse
Bestückung bestückt
Gehäusematerial Edelstahl
Kontaktanschluss Crimpanschluss
Leiterquerschnitt 0,2-0,52 mm²
Orientierung gerade
Polzahl 3-polig
Logistics
Ursprungsland IN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei