ZPF000000000008878 | DEUTSCH

Socket, 10 pole, crimp connection, straight, ZPF000000000008878

Order No.: 37P4731
EAN: 4099889717433
MPN:
ZPF000000000008878
983-6SE 16-10 SN
ZPF000000000008878 DEUTSCH Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
89.6546 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
4,482.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
89.6546 €

Circular connector, ZPF000000000008878, Deutsch

The ZPF000000000008878 is a standard circular connector that is used in it's stainless steel for harsh constraint-facing areas such as engines, landing gears, APU (Auxiliary Power Unit), wings, pylons, leading edges. This product is especially designed for harsh environment aircraft zone applications such as engines and boosters.

Features

  • Self-locking system
  • Fireproof inserts
  • Fluid resistant inserts
  • Glass-to-metal sealing
  • Straight cable clamp
Technical specifications
Version Buchse
Shell Material Edelstahl
Contact connection Crimpanschluss
Cable cross-section 0,52-1,31 mm²
Orientation gerade
Pin number 10-polig
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei