ZPF000000000018236 | DEUTSCH
Plug, 26 pole, crimp connection, bayonet locking, straight, ZPF000000000018236
Order No.: 37P4366
EAN: 4099889716405
MPN:
ZPF000000000018236
FDBA 50-16-26 PN-K-A246
Unit Price (€ / pc.)
116.2154 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Circular connector, ZPF000000000018236, Deutsch
standard circular connector, protective cap
Features
- Triple wire sealing
- Interfacial seal ensured by compression of insert and static/dynamic seal
- Anti-friction washers for constant mating force
- Insert to shell sealing with potting
- Contacts individual sealing at coupling stage by compression of elastomer conical risers on hard insert
Technical specifications
Version | Stecker | |
Additional parts | bestückt | |
Shell Material | Aluminium | |
Contact connection | Crimpanschluss | |
Cable cross-section | 0,2-0,52 mm² | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 26-polig | |
Type of locking | Bajonettverriegelung |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |