ZPF000000000018776 | DEUTSCH

Socket, 61 pole, solder cup, bayonet locking, straight, ZPF000000000018776

Order No.: 37P4769
EAN: 4099889717495
MPN:
ZPF000000000018776
ZPF000000000018776 DEUTSCH Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
585.8013 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
5,858.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
585.8013 €

Circular connector, ZPF000000000018776, Deutsch

Product Type: Connector, Connector System: Wire-to-Panel, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Receptacle, Keying: Insert Polarization N, Number of Positions: 61, Number of Power Positions: 0, Number of Signal Positions: 61, Contacts Preloaded: Yes, Operating Voltage: 115 VDC, Environmental Protection Type: Hermetically Sealed, Shell Base Material: Steel, Circular Connector Insulation Material Type: Glass, Hermetically Sealed: Yes, Contact Current Rating (Max): 7.5 A, Reverse Gender: No, Contact Layout Arrangement: 24 – 61, Circular Connector Contact Type: PC Tail Pin, Termination Method to Wire & Cable: Solder, Panel Mount Feature Type: Circular connector, Connector Mounting Type: Panel Mount, Circular Connector Shell Size: 24, Wire Size: 0.2 -0.52 mm², Wire Size: 20 – 24 AWG, Operating Temperature Range: -65 – 200 °C, Durability Rating: 500 Cycles, Circuit Application: Power, Signal & Data, Shielded: No

Technical specifications
Version Buchse
Additional parts bestückt
Shell Material Stahl
Contact connection Lötkelch
Cable cross-section 0,2-0,52 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 61-polig
Type of locking Bajonettverriegelung
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes