ZPF000000000018902 | DEUTSCH

Plug, 19 pole, crimp connection, bayonet locking, straight, ZPF000000000018902

Order No.: 37P4394
EAN: 4099889716627
MPN:
ZPF000000000018902
FDBA 54-14-19 PN-K 090
ZPF000000000018902 DEUTSCH Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
61.3088 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
9,318.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
152 pcs.
61.3088 €

Circular connector, ZPF000000000018902, Deutsch

Product Type: Connector, Connector System: Wire-to-Panel, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Receptacle, Keying: Insert Polarization N, Number of Positions: 19, Number of Power Positions: 0, Number of Signal Positions: 19, Contacts Preloaded: No, Operating Voltage: 115 VDC, Environmental Protection Type: Elastomer Sealed, Shell Plating Material: Black Anodized, Shell Base Material: Aluminum, Circular Connector Insulation Material Type: Thermoset, Hermetically Sealed: No, Contact Current Rating (Max): 7.5 A, Reverse Gender: No, Contact Layout Arrangement: 14 – 19, Circular Connector Contact Type: Less Pin, Termination Method to Wire & Cable: Crimp, Panel Mount Feature Type: Jam Nut, Connector Mounting Type: Panel Mount, Circular Connector Shell Size: 14, Wire Size: 0.2 -0.52 mm², Wire Size: 20 – 24 AWG, Operating Temperature Range: -65 – 200 °C, Durability Rating: 500 Cycles, Circuit Application: Power, Signal & Data, Shielded: No

Technical specifications
Version Stecker
Additional parts bestückt
Shell Material Aluminium
Contact connection Crimpanschluss
Cable cross-section 0,2-0,52 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 19-polig
Type of locking Bajonettverriegelung
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes