ZPF000000000019176 | DEUTSCH

Socket, 10 pole, crimp connection, bayonet locking, straight, ZPF000000000019176

Order No.: 37P4411
EAN: 4099889716788
MPN:
ZPF000000000019176
FDBA 56-12-10 SZ-K-A246
ZPF000000000019176 DEUTSCH Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
24.7639 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1,163.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
47 pcs.
24.7639 €

Circular connector, ZPF000000000019176, Deutsch

Product Type: Connector, Connector System: Wire-to-Panel, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Circular connector, Keying: Insert Polarization Z, Number of Positions: 10, Number of Power Positions: 0, Number of Signal Positions: 10, Contacts Preloaded: No, Operating Voltage: 115 VDC, Environmental Protection Type: Elastomer Sealed, Shell Plating Material: Black Anodized, Shell Base Material: Aluminum, Circular Connector Insulation Material Type: Thermoset, Hermetically Sealed: No, Contact Current Rating (Max): 7.5 A, Reverse Gender: No, Contact Layout Arrangement: 12 – 10, Circular Connector Contact Type: Circular connector, Termination Method to Wire & Cable: Crimp, Circular Connector Shell Size: 12, Wire Size: 0.2 -0.52 mm², Wire Size: 20 – 24 AWG, Operating Temperature Range: -65 – 200 °C, Durability Rating: 500 Cycles, Circuit Application: Power, Signal & Data, Shielded: No

Technical specifications
Version Buchse
Additional parts bestückt
Shell Material Aluminium
Contact connection Crimpanschluss
Cable cross-section 0,2-0,52 mm²
Orientation gerade
Pin number 10-polig
Type of locking Bajonettverriegelung
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei