ZPF000000000019645 | DEUTSCH

Plug, 55 pole, crimp connection, bayonet locking, straight, ZPF000000000019645

Order No.: 37P4442
EAN: 4099889717068
MPN:
ZPF000000000019645
FDBA 56-22-55 PN-K
ZPF000000000019645 DEUTSCH Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
140.8722 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
11,551.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
82 pcs.
140.8722 €

Circular connector, ZPF000000000019645, Deutsch

Product Type: Connector, Connector System: Wire-to-Panel, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Circular connector, Keying: Insert Polarization N, Number of Positions: 55, Number of Power Positions: 0, Number of Signal Positions: 55, Contacts Preloaded: No, Operating Voltage: 115 VDC, Environmental Protection Type: Elastomer Sealed, Shell Plating Material: Black Anodized, Shell Base Material: Aluminum, Circular Connector Insulation Material Type: Thermoset, Hermetically Sealed: No, Contact Current Rating (Max): 7.5 A, Reverse Gender: No, Contact Layout Arrangement: 22 – 55, Circular Connector Contact Type: Pin, Termination Method to Wire & Cable: Crimp, Circular Connector Shell Size: 22, Wire Size: 0.2 -0.52 mm², Wire Size: 20 – 24 AWG, Operating Temperature Range: -65 – 200 °C, Durability Rating: 500 Cycles, Circuit Application: Power, Signal & Data, Shielded: No

Technical specifications
Version Stecker
Additional parts bestückt
Shell Material Aluminium
Contact connection Crimpanschluss
Cable cross-section 0,2-0,52 mm²
Orientation gerade
Pin number 55-polig
Type of locking Bajonettverriegelung
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei