ZPF000000000019796 | DEUTSCH
Plug, 3 pole, crimp connection, bayonet locking, straight, ZPF000000000019796
Order No.: 37P4446
EAN: 4099889717105
MPN:
ZPF000000000019796
FDBA 56-8-3A-PN-K 090
Unit Price (€ / pc.)
42.0308 € *
Available: 0 pcs.
Available in 5 Days: 95 pcs.
Leadtime: 21 Weeks **
Total Price:
42.03 € *
Price list
Quantity
Price per unit*
1 pcs.
42.0308 €
10 pcs.
39.5080 €
25 pcs.
35.9499 €
50 pcs.
33.7960 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, ZPF000000000019796, Deutsch
standard circular connector, protective cap
Features
- Triple wire sealing
- Interfacial seal ensured by compression of insert and static/dynamic seal
- Anti-friction washers for constant mating force
- Insert to shell sealing with potting
- Contacts individual sealing at coupling stage by compression of elastomer conical risers on hard insert
Technical specifications
Version | Stecker | |
Additional parts | bestückt | |
Shell Material | Aluminium | |
Contact connection | Crimpanschluss | |
Cable cross-section | 0,2-0,52 mm² | |
Orientation | gerade | |
Pin number | 3-polig | |
Type of locking | Bajonettverriegelung |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |