ZPF000000000019951 | DEUTSCH

Socket, 5 pole, crimp connection, bayonet locking, straight, ZPF000000000019951

Order No.: 37P4454
EAN: 4099889717167
MPN:
ZPF000000000019951
FDBA 57-14-5 SN-K-A838
ZPF000000000019951 DEUTSCH Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
46.7670 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
607.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
13 pcs.
46.7670 €

Circular connector, ZPF000000000019951, Deutsch

Product Type: Connector, Connector System: Wire-to-Panel, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Circular connector, Keying: Insert Polarization N, Number of Positions: 5, Number of Power Positions: 0, Number of Signal Positions: 5, Contacts Preloaded: No, Operating Voltage: 115 VDC, Environmental Protection Type: Elastomer Sealed, Shell Plating Material: Cadmium, Shell Base Material: Aluminum, Circular Connector Insulation Material Type: Thermoset, Hermetically Sealed: No, Contact Current Rating (Max): 13 A, Reverse Gender: No, Contact Layout Arrangement: 14 – 5, Circular Connector Contact Type: Circular connector, Termination Method to Wire & Cable: Crimp, Circular Connector Shell Size: 14, Wire Size: 0.52 – 1.31 mm², Wire Size: 16 – 20 AWG, Operating Temperature Range: -65 – 175 °C, Durability Rating: 500 Cycles, Circuit Application: Power, Signal & Data, Shielded: Yes

Technical specifications
Version Buchse
Additional parts bestückt
Shell Material Aluminium
Contact connection Crimpanschluss
Cable cross-section 0,52-1,31 mm²
Orientation gerade
Pin number 5-polig
Type of locking Bajonettverriegelung
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei