ZPF000000000096084 | DEUTSCH

Socket, 61 pole, crimp connection, bayonet locking, straight, ZPF000000000096084

Order No.: 37P4385
EAN: 4099889716535
MPN:
ZPF000000000096084
FDBA 50-24-61 SN-K
ZPF000000000096084 DEUTSCH Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
205.0846 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
6,152.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
205.0846 €

Circular connector, ZPF000000000096084, Deutsch

Product Type: Connector, Connector System: Wire-to-Panel, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Receptacle, Keying: Insert Polarization N, Number of Positions: 61, Number of Power Positions: 0, Number of Signal Positions: 61, Contacts Preloaded: No, Operating Voltage: 115 VDC, Environmental Protection Type: Elastomer Sealed, Shell Plating Material: Black Anodized, Shell Base Material: Aluminum, Circular Connector Insulation Material Type: Thermoset, Hermetically Sealed: No, Contact Current Rating (Max): 7.5 A, Reverse Gender: No, Contact Layout Arrangement: 24 – 61, Circular Connector Contact Type: Circular connector, Termination Method to Wire & Cable: Crimp, Panel Mount Feature Type: Circular connector, Connector Mounting Type: Panel Mount, Circular Connector Shell Size: 24, Wire Size: 0.2 -0.52 mm², Wire Size: 20 – 24 AWG, Operating Temperature Range: -65 – 200 °C, Durability Rating: 500 Cycles, Circuit Application: Power, Signal & Data, Shielded: No

Technical specifications
Ausführung Buchse
Bestückung bestückt
Gehäusematerial Aluminium
Kontaktanschluss Crimpanschluss
Leiterquerschnitt 0,2-0,52 mm²
Montage Leiterplattenmontage
Orientierung gerade
Polzahl 61-polig
Verriegelung Bajonettverriegelung
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei