ZPF000000000103716 | DEUTSCH
Circular connector, 6 pole, solder cup, bayonet locking, straight, ZPF000000000103716
Order No.: 37P4335
EAN: 4099889716153
MPN:
ZPF000000000103716
FDBA 50-10-6 SN-K-A377
Unit Price (€ / pc.)
50.0871 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
250.44 € *
Price list
Quantity
Price per unit*
5 pcs.
50.0871 €
10 pcs.
48.8971 €
25 pcs.
47.3977 €
50 pcs.
46.1839 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, ZPF000000000103716, Deutsch
standard circular connector, protective cap
Features
- Triple wire sealing
- Interfacial seal ensured by compression of insert and static/dynamic seal
- Anti-friction washers for constant mating force
- Insert to shell sealing with potting
- Contacts individual sealing at coupling stage by compression of elastomer conical risers on hard insert
Technical specifications
Shell Material | Aluminium | |
Contact connection | Lötkelch | |
Cable cross-section | 0,2-0,52 mm² | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 6-polig | |
Type of locking | Bajonettverriegelung |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |