ZPF000000000112141 | DEUTSCH

Plug, 9 pole, pin connection, straight, ZPF000000000112141

Order No.: 39P5173
EAN: 4099889722086
MPN:
ZPF000000000112141
ZPF000000000112141 DEUTSCH Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
353.5133 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,767.57 € *
Price list
Quantity
Price per unit*
5 pcs.
353.5133 €
10 pcs.
346.4447 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, ZPF000000000112141, Deutsch

standard circular connector, protective cap

Features

  • Silver plated copper
  • Stainless steel
  • PA 6.6 glass fiber reinforced
Technical specifications
Version Stecker
Shell Material PBT
Contact connection Stiftanschluss
Assembly Leiterplattenmontage
Orientation gerade
Pin number 9-polig
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei