ABC03N-12S-4048 | DEUTSCH

Socket header, 2 pole, black, ABC03N-12S-4048

Order No.: 72P2410
EAN: 4099891740917
MPN:
ABC03N-12S-4048
Series: AMPLIMITE
ABC03N-12S-4048 DEUTSCH PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
137.6235 € *
Available: 0 pcs.
Available in 5 Days: 11,658 pcs.
Leadtime: 22 Weeks **
Total Price:
275.25 € *
Price list
Quantity
Price per unit*
2 pcs.
137.6235 €
4 pcs.
135.2435 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectangular connector, ABC03N-12S-4048, DEUTSCH

The ABC03N-12S-4048 combines a weight-saving composite shell with mix-and-match modularity to create an interconnection system with unmatched configuration flexibility. It offers two shell sizes, three insert module, four contact, and twenty six keying options. This product is compact, single-module shell that accept any of six half-inch module.

Features

  • Lightweight composite shell
  • Environmentally sealed
  • Corrosion resistant
  • Fluid resistant inserts
  • Secure quarter-turn locking system

Applications

  • Airframe
  • Navigation
  • Rack and Panel
  • Missile Defense
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsenleiste
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated current 23 A
Pin number 2-polig
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei